SFR01MZPF25R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF1243

DigiKey Part Number
846-SFR01MZPF1243TR-ND - Tape & Reel (TR)
846-SFR01MZPF1243CT-ND - Cut Tape (CT)
846-SFR01MZPF1243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF1243
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
124 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.53800$5.38
25$0.41760$10.44
50$0.35080$17.54
100$0.29700$29.70
250$0.24312$60.78
500$0.21228$106.14
1,000$0.18797$187.97
5,000$0.14917$745.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13790$1,379.00
20,000$0.12895$2,579.00
30,000$0.12459$3,737.70
50,000$0.11986$5,993.00
70,000$0.11716$8,201.20
100,000$0.11460$11,460.00
120,000$0.11340$13,608.00
240,000$0.10945$26,268.00
250,000$0.10925$27,312.50
Manufacturers Standard Package