
SFR01MZPF1053 | |
---|---|
DigiKey Part Number | 846-SFR01MZPF1053TR-ND - Tape & Reel (TR) 846-SFR01MZPF1053CT-ND - Cut Tape (CT) 846-SFR01MZPF1053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1053 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.53900 | $5.39 |
25 | $0.41840 | $10.46 |
50 | $0.35120 | $17.56 |
100 | $0.29740 | $29.74 |
250 | $0.24344 | $60.86 |
500 | $0.21256 | $106.28 |
1,000 | $0.18821 | $188.21 |
5,000 | $0.14936 | $746.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13808 | $1,380.80 |
20,000 | $0.12912 | $2,582.40 |
30,000 | $0.12475 | $3,742.50 |
50,000 | $0.12002 | $6,001.00 |
70,000 | $0.11731 | $8,211.70 |
100,000 | $0.11475 | $11,475.00 |
120,000 | $0.11355 | $13,626.00 |
240,000 | $0.10960 | $26,304.00 |
250,000 | $0.10939 | $27,347.50 |