SDR10EZPF1004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ270

DigiKey Part Number
846-SDR10EZPJ270TR-ND - Tape & Reel (TR)
846-SDR10EZPJ270CT-ND - Cut Tape (CT)
846-SDR10EZPJ270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPJ270
Description
RES 27 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,919
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.80500$8.05
25$0.63720$15.93
50$0.54200$27.10
100$0.45240$45.24
250$0.39052$97.63
500$0.34684$173.42
1,000$0.31243$312.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26081$1,304.05
10,000$0.24130$2,413.00
15,000$0.23349$3,502.35
25,000$0.21607$5,401.75
35,000$0.21531$7,535.85
50,000$0.21456$10,728.00
60,000$0.21345$12,807.00
120,000$0.20638$24,765.60
125,000$0.20601$25,751.25
Manufacturers Standard Package