
SDR10EZPJ183 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ183TR-ND - Tape & Reel (TR) 846-SDR10EZPJ183CT-ND - Cut Tape (CT) 846-SDR10EZPJ183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ183 |
Description | RES 18K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.80600 | $8.06 |
| 25 | $0.63800 | $15.95 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.46700 | $46.70 |
| 250 | $0.39100 | $97.75 |
| 500 | $0.34728 | $173.64 |
| 1,000 | $0.31283 | $312.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25766 | $1,288.30 |
| 10,000 | $0.23601 | $2,360.10 |
| 15,000 | $0.23052 | $3,457.80 |
| 25,000 | $0.22491 | $5,622.75 |
| 35,000 | $0.22046 | $7,716.10 |
| 50,000 | $0.21587 | $10,793.50 |
| 60,000 | $0.21372 | $12,823.20 |
| 120,000 | $0.20665 | $24,798.00 |
| 125,000 | $0.20628 | $25,785.00 |

