
SDR10EZPJ163 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ163TR-ND - Tape & Reel (TR) 846-SDR10EZPJ163CT-ND - Cut Tape (CT) 846-SDR10EZPJ163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ163 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.63320 | $15.83 |
| 50 | $0.53840 | $26.92 |
| 100 | $0.46340 | $46.34 |
| 250 | $0.38800 | $97.00 |
| 500 | $0.34690 | $173.45 |
| 1,000 | $0.31043 | $310.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25915 | $1,295.75 |
| 10,000 | $0.23420 | $2,342.00 |
| 15,000 | $0.22449 | $3,367.35 |
| 25,000 | $0.21469 | $5,367.25 |
| 35,000 | $0.21393 | $7,487.55 |
| 50,000 | $0.21318 | $10,659.00 |
| 60,000 | $0.21209 | $12,725.40 |
| 120,000 | $0.20506 | $24,607.20 |
| 125,000 | $0.20470 | $25,587.50 |

