SDR10EZPF1004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF1600

DigiKey Part Number
846-SDR10EZPF1600TR-ND - Tape & Reel (TR)
846-SDR10EZPF1600CT-ND - Cut Tape (CT)
846-SDR10EZPF1600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPF1600
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$0.94800$9.48
25$0.75480$18.87
50$0.64380$32.19
100$0.55880$55.88
250$0.47248$118.12
500$0.42936$214.68
1,000$0.38321$383.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32147$1,607.35
10,000$0.29444$2,944.40
15,000$0.28023$4,203.45
25,000$0.26595$6,648.75
35,000$0.26505$9,276.75
50,000$0.26416$13,208.00
60,000$0.26374$15,824.40
120,000$0.26180$31,416.00
125,000$0.26138$32,672.50
Manufacturers Standard Package