
SDR10EZPF1504 | |
---|---|
DigiKey Part Number | 846-SDR10EZPF1504TR-ND - Tape & Reel (TR) 846-SDR10EZPF1504CT-ND - Cut Tape (CT) 846-SDR10EZPF1504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1504 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.95200 | $9.52 |
25 | $0.75880 | $18.97 |
50 | $0.64700 | $32.35 |
100 | $0.56160 | $56.16 |
250 | $0.47492 | $118.73 |
500 | $0.43158 | $215.79 |
1,000 | $0.38518 | $385.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32312 | $1,615.60 |
10,000 | $0.29595 | $2,959.50 |
15,000 | $0.28168 | $4,225.20 |
25,000 | $0.26731 | $6,682.75 |
35,000 | $0.26641 | $9,324.35 |
50,000 | $0.26552 | $13,276.00 |
60,000 | $0.26509 | $15,905.40 |
120,000 | $0.26315 | $31,578.00 |
125,000 | $0.26273 | $32,841.25 |