SDR03-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPF5R10

DigiKey Part Number
846-SDR03EZPF5R10TR-ND - Tape & Reel (TR)
846-SDR03EZPF5R10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR03EZPF5R10
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,261
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64500$6.45
25$0.50320$12.58
50$0.42480$21.24
100$0.35940$35.94
250$0.29996$74.99
500$0.26402$132.01
1,000$0.23551$235.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19014$950.70
10,000$0.17440$1,744.00
15,000$0.16490$2,473.50
25,000$0.15535$3,883.75
35,000$0.15051$5,267.85
50,000$0.14570$7,285.00
60,000$0.14544$8,726.40
120,000$0.14452$17,342.40
125,000$0.14446$18,057.50
Manufacturers Standard Package