SDR03-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPD1300

DigiKey Part Number
846-SDR03EZPD1300TR-ND - Tape & Reel (TR)
846-SDR03EZPD1300CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR03EZPD1300
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.83800$8.38
25$0.66000$16.50
50$0.56320$28.16
100$0.48530$48.53
250$0.40760$101.90
500$0.36440$182.20
1,000$0.32713$327.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20642$1,032.10
10,000$0.19278$1,927.80
15,000$0.18199$2,729.85
25,000$0.17125$4,281.25
Manufacturers Standard Package