
SCS215AJHRTLL | |
|---|---|
DigiKey Part Number | SCS215AJHRTLLTR-ND - Tape & Reel (TR) SCS215AJHRTLLCT-ND - Cut Tape (CT) SCS215AJHRTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS215AJHRTLL |
Description | DIODE SIL CARB 650V 15A TO263AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SCS215AJHRTLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 600 V | |
Capacitance @ Vr, F | 550pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.09000 | $85.09 |
| 10 | $58.67600 | $586.76 |
| 100 | $48.53170 | $4,853.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.04193 | $33,041.93 |


