


SCS212AJTLL | |
|---|---|
DigiKey Part Number | SCS212AJTLLTR-ND - Tape & Reel (TR) SCS212AJTLLCT-ND - Cut Tape (CT) SCS212AJTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS212AJTLL |
Description | DIODE SIL CARB 650V 12A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SCS212AJTLL Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 240 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263AB |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSB1265A | onsemi | 666 | 488-FFSB1265ACT-ND | $48.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.09000 | $61.09 |
| 10 | $41.19000 | $411.90 |
| 100 | $29.93780 | $2,993.78 |
| 500 | $28.22704 | $14,113.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.60335 | $23,603.35 |
| 2,000 | $23.06131 | $46,122.62 |

