


FFSB1265A | |
|---|---|
DigiKey Part Number | 488-FFSB1265ATR-ND - Tape & Reel (TR) 488-FFSB1265ACT-ND - Cut Tape (CT) 488-FFSB1265ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB1265A |
Description | DIODE SIL CARBIDE 650V 14A TO263 |
Customer Reference | |
Detailed Description | Diode 650 V 14A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 665pF @ 1V, 100kHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 14A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 12 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3D12065G | SMC Diode Solutions | 618 | 1655-S3D12065GCT-ND | $20.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $24.25353 | $19,402.82 |
| 1,600 | $20.76704 | $33,227.26 |
| 2,400 | $19.55439 | $46,930.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.29000 | $52.29 |
| 10 | $35.01500 | $350.15 |
| 100 | $25.20140 | $2,520.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.42000 | $48.42 |
| 10 | $32.41700 | $324.17 |
| 100 | $23.33510 | $2,333.51 |

