
RX3N10BBHC16 | |
---|---|
DigiKey Part Number | 846-RX3N10BBHC16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX3N10BBHC16 |
Description | NCH 80V 225A, TO-220AB, POWER MO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 225A (Ta), 105A (Tc) 189W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 185 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11800 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 189W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.95000 | $58.95 |
50 | $31.65340 | $1,582.67 |
100 | $29.02260 | $2,902.26 |
500 | $24.41952 | $12,209.76 |
1,000 | $24.36614 | $24,366.14 |