
RV5C040APTCR1 | |
---|---|
DigiKey Part Number | 846-RV5C040APTCR1TR-ND - Tape & Reel (TR) 846-RV5C040APTCR1CT-ND - Cut Tape (CT) 846-RV5C040APTCR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV5C040APTCR1 |
Description | MOSFET P-CH 20V 4A DFN1616-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 700mW (Ta) Surface Mount DFN1616-8S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | -8V, 0V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1616-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $6.15800 | $61.58 |
100 | $4.05380 | $405.38 |
500 | $3.14760 | $1,573.80 |
1,000 | $2.85587 | $2,855.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.62875 | $7,886.25 |
6,000 | $2.29859 | $13,791.54 |
9,000 | $2.20354 | $19,831.86 |
15,000 | $2.11433 | $31,714.95 |