
RTR020N05HZGTL | |
---|---|
DigiKey Part Number | 846-RTR020N05HZGTLTR-ND - Tape & Reel (TR) 846-RTR020N05HZGTLCT-ND - Cut Tape (CT) 846-RTR020N05HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR020N05HZGTL |
Description | MOSFET N-CH 45V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.91500 | $49.15 |
100 | $3.35620 | $335.62 |
500 | $2.51356 | $1,256.78 |
1,000 | $2.17580 | $2,175.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.98457 | $5,953.71 |
6,000 | $1.72927 | $10,375.62 |
9,000 | $1.61215 | $14,509.35 |
15,000 | $1.56747 | $23,512.05 |
21,000 | $1.51737 | $31,864.77 |
30,000 | $1.51314 | $45,394.20 |