
RTR020N05TL | |
---|---|
DigiKey Part Number | RTR020N05TLTR-ND - Tape & Reel (TR) RTR020N05TLCT-ND - Cut Tape (CT) RTR020N05TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR020N05TL |
Description | MOSFET N-CH 45V 2A TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 45 V 2A (Ta) 1W (Ta) Surface Mount TSMT3 |
EDA/CAD Models | RTR020N05TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $6.74200 | $67.42 |
100 | $4.45600 | $445.60 |
500 | $3.47276 | $1,736.38 |
1,000 | $3.15623 | $3,156.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.75410 | $8,262.30 |
6,000 | $2.55167 | $15,310.02 |
9,000 | $2.44858 | $22,037.22 |
15,000 | $2.38728 | $35,809.20 |