
RT1A060APTR | |
|---|---|
DigiKey Part Number | RT1A060APTR-ND - Tape & Reel (TR) RT1A060APCT-ND - Cut Tape (CT) RT1A060APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1A060APTR |
Description | MOSFET P-CH 12V 6A 8TSST |
Customer Reference | |
Detailed Description | P-Channel 12 V 6A (Ta) 600mW (Ta) Surface Mount 8-TSST |
Datasheet | Datasheet |
EDA/CAD Models | RT1A060APTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 4.5 V | |
Vgs (Max) | -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSST | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.08900 | $20.89 |

