Diode 30 V 1A Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount
YDZVFHTR27

RSX101VYM30FHTR

DigiKey Part Number
RSX101VYM30FHTR-ND - Tape & Reel (TR)
RSX101VYM30FHCT-ND - Cut Tape (CT)
RSX101VYM30FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX101VYM30FHTR
Description
DIODE SCHOTTKY 30V 1A TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RSX101VYM30FHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
9.6 ns
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,431
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.86800$18.68
100$1.33550$133.55
500$0.99632$498.16
1,000$0.88667$886.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58505$1,755.15
6,000$0.55478$3,328.68
9,000$0.54160$4,874.40
15,000$0.53022$7,953.30
21,000$0.52850$11,098.50
30,000$0.51837$15,551.10
75,000$0.50207$37,655.25
150,000$0.48951$73,426.50
Manufacturers Standard Package