
RSS070N05HZGTB | |
|---|---|
DigiKey Part Number | 846-RSS070N05HZGTBTR-ND - Tape & Reel (TR) 846-RSS070N05HZGTBCT-ND - Cut Tape (CT) 846-RSS070N05HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS070N05HZGTB |
Description | AUTOMOTIVE NCH 45V 7A POWER MOSF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 7A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.97000 | $17.97 |
| 10 | $12.15500 | $121.55 |
| 100 | $8.64610 | $864.61 |
| 500 | $6.61852 | $3,309.26 |
| 1,000 | $6.61272 | $6,612.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.79677 | $16,991.92 |
| 5,000 | $6.18034 | $30,901.70 |

