RSS070N05FRATB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,098
Unit Price: $19.10000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 345
Unit Price: $13.25000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4,963
Unit Price: $14.41000
Datasheet
RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS070N05FRATB

DigiKey Part Number
RSS070N05FRATBTR-ND - Tape & Reel (TR)
RSS070N05FRATBCT-ND - Cut Tape (CT)
RSS070N05FRATBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSS070N05FRATB
Description
MOSFET N-CH 45V 7A 8SOP
Customer Reference
Detailed Description
N-Channel 45 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
RSS070N05FRATB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16.8 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable