
RSS065N06FRATB | |
---|---|
DigiKey Part Number | RSS065N06FRATBTR-ND - Tape & Reel (TR) RSS065N06FRATBCT-ND - Cut Tape (CT) RSS065N06FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS065N06FRATB |
Description | MOSFET N-CH 60V 6.5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RSS065N06FRATB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |