
SI4436DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4436DY-T1-GE3TR-ND - Tape & Reel (TR) SI4436DY-T1-GE3CT-ND - Cut Tape (CT) SI4436DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4436DY-T1-GE3 |
Description | MOSFET N-CH 60V 8A 8SO |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 4.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4850BDY-T1-GE3 | Vishay Siliconix | 17,305 | SI4850BDY-T1-GE3CT-ND | $13.24000 | MFR Recommended |
| DMN6040SSS-13 | Diodes Incorporated | 16,855 | DMN6040SSS-13DICT-ND | $7.40000 | Similar |
| FDS5351 | onsemi | 2,082 | FDS5351CT-ND | $9.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |

