RSD131P10TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3,131
Unit Price: $19.42000
Datasheet

Similar


Infineon Technologies
In Stock: 3,594
Unit Price: $14.03000
Datasheet

Similar


Infineon Technologies
In Stock: 1,450
Unit Price: $32.23000
Datasheet

Similar


Infineon Technologies
In Stock: 19,192
Unit Price: $13.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,022
Unit Price: $13.22000
Datasheet
2SAR572DGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD131P10TL

DigiKey Part Number
RSD131P10TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSD131P10TL
Description
MOSFET P-CH 100V 13A CPT3
Customer Reference
Detailed Description
P-Channel 100 V 13A (Tc) 850mW (Ta), 20W (Tc) Surface Mount CPT3
EDA/CAD Models
RSD131P10TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
200mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
850mW (Ta), 20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2027
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.82210$12,055.25
5,000$4.50757$22,537.85
Manufacturers Standard Package