



R6002ENHTB1 | |
|---|---|
DigiKey Part Number | 846-R6002ENHTB1TR-ND - Tape & Reel (TR) 846-R6002ENHTB1CT-ND - Cut Tape (CT) 846-R6002ENHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6002ENHTB1 |
Description | 600V 1.7A SOP8, LOW-NOISE POWER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 65 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.75000 | $11.75 |
| 10 | $8.19900 | $81.99 |
| 100 | $6.00790 | $600.79 |
| 500 | $4.74042 | $2,370.21 |
| 1,000 | $4.33282 | $4,332.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.89372 | $9,734.30 |
| 5,000 | $3.57832 | $17,891.60 |
| 7,500 | $3.50815 | $26,311.12 |

