TSMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ6E080AJTCR

DigiKey Part Number
RQ6E080AJTCRTR-ND - Tape & Reel (TR)
RQ6E080AJTCRCT-ND - Cut Tape (CT)
RQ6E080AJTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ6E080AJTCR
Description
MOSFET N-CH 30V 8A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
RQ6E080AJTCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
16.5mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
16.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1810 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.07000$9.07
10$6.08600$60.86
100$4.00280$400.28
500$3.10700$1,553.50
1,000$2.81863$2,818.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.45228$7,356.84
6,000$2.26782$13,606.92
9,000$2.12476$19,122.84
15,000$2.08310$31,246.50
Manufacturers Standard Package