RPM841-H16E4A3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 5,287
Unit Price: $40.34000
Datasheet
RPM841-H16E4A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM841-H16E4A3

DigiKey Part Number
RPM841-H16E4A3TR-ND - Tape & Reel (TR)
RPM841-H16E4A3CT-ND - Cut Tape (CT)
RPM841-H16E4A3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPM841-H16E4A3
Description
MODULE IRDA 115.2KBPS 7-SMD
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Top View
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Data Rate
115.2kbs (SIR)
Voltage - Supply
2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C
90 µA
Link Range, Low Power
20cm, 60cm
Orientation
Top View
Operating Temperature
-30°C ~ 85°C
Size
6.80mm x 1.70mm x 2.15mm
Standards
IrDA 1.2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes