


PBZLTBR162 | |
---|---|
DigiKey Part Number | 846-PBZLTBR162TR-ND - Tape & Reel (TR) 846-PBZLTBR162CT-ND - Cut Tape (CT) 846-PBZLTBR162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZLTBR162 |
Description | 1000MW, 47V, DO-214AA(SMB), ZENE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±6.45% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 220 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 47 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.88400 | $38.84 |
100 | $2.50600 | $250.60 |
500 | $1.91054 | $955.27 |
1,000 | $1.71840 | $1,718.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.47420 | $4,422.60 |
6,000 | $1.35116 | $8,106.96 |
9,000 | $1.28845 | $11,596.05 |
15,000 | $1.21800 | $18,270.00 |
21,000 | $1.17629 | $24,702.09 |
30,000 | $1.13574 | $34,072.20 |