
RJU003N03T106 | |
|---|---|
DigiKey Part Number | RJU003N03T106TR-ND - Tape & Reel (TR) RJU003N03T106CT-ND - Cut Tape (CT) RJU003N03T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJU003N03T106 |
Description | MOSFET N-CH 30V 300MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 300mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RJU003N03T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.92800 | $19.28 |
| 100 | $1.21150 | $121.15 |
| 500 | $0.90056 | $450.28 |
| 1,000 | $0.80015 | $800.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67225 | $2,016.75 |
| 6,000 | $0.60773 | $3,646.38 |
| 9,000 | $0.57483 | $5,173.47 |
| 15,000 | $0.53784 | $8,067.60 |
| 21,000 | $0.51592 | $10,834.32 |
| 30,000 | $0.49462 | $14,838.60 |
| 75,000 | $0.44786 | $33,589.50 |
| 150,000 | $0.42887 | $64,330.50 |







