
RJU002N06T106 | |
|---|---|
DigiKey Part Number | RJU002N06T106TR-ND - Tape & Reel (TR) RJU002N06T106CT-ND - Cut Tape (CT) RJU002N06T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJU002N06T106 |
Description | MOSFET N-CH 60V 200MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RJU002N06T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.3Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 18 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.84000 | $3.84 |
| 10 | $2.36900 | $23.69 |
| 100 | $1.36670 | $136.67 |
| 500 | $1.23776 | $618.88 |
| 1,000 | $1.00144 | $1,001.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84647 | $2,539.41 |
| 6,000 | $0.76832 | $4,609.92 |
| 9,000 | $0.64993 | $5,849.37 |
| 15,000 | $0.64948 | $9,742.20 |
| 21,000 | $0.64745 | $13,596.45 |
| 30,000 | $0.62862 | $18,858.60 |
| 75,000 | $0.58471 | $43,853.25 |

