
BM1R00147F-E2 | |
|---|---|
DigiKey Part Number  | 846-BM1R00147F-E2TR-ND - Tape & Reel (TR) 846-BM1R00147F-E2CT-ND - Cut Tape (CT) 846-BM1R00147F-E2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BM1R00147F-E2  | 
Description  | HIGH EFFICIENCY AND LOW STANDBY  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Converter Offline Flyback Topology 8-SOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Isolation  | Isolated  | |
Internal Switch(s)  | No  | |
Voltage - Breakdown  | -  | |
Topology  | Flyback  | |
Voltage - Start Up  | 28 V  | |
Voltage - Supply (Vcc/Vdd)  | 2.7V ~ 32V  | |
Duty Cycle  | -  | |
Frequency - Switching  | -  | |
Fault Protection  | Current Limiting, Over Temperature, Over Voltage  | |
Control Features  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.91000 | $15.91 | 
| 10 | $11.70700 | $117.07 | 
| 25 | $10.66160 | $266.54 | 
| 100 | $9.51200 | $951.20 | 
| 250 | $8.96360 | $2,240.90 | 
| 500 | $8.63316 | $4,316.58 | 
| 1,000 | $8.36116 | $8,361.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $8.07394 | $20,184.85 | 
| 5,000 | $7.90084 | $39,504.20 | 
| 7,500 | $7.81422 | $58,606.65 | 

