
RFUH20NS6SFHTL | |
|---|---|
DigiKey Part Number | RFUH20NS6SFHTLTR-ND - Tape & Reel (TR) RFUH20NS6SFHTLCT-ND - Cut Tape (CT) RFUH20NS6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFUH20NS6SFHTL |
Description | DIODE STANDARD 600V 20A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFUH20NS6SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 315pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 10 | $10.03500 | $100.35 |
| 100 | $7.89500 | $789.50 |
| 500 | $6.30000 | $3,150.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.43022 | $5,430.22 |
| 2,000 | $4.95629 | $9,912.58 |





