
RFUH10TF6SFHC9 | |
---|---|
DigiKey Part Number | RFUH10TF6SFHC9-ND |
Manufacturer | |
Manufacturer Product Number | RFUH10TF6SFHC9 |
Description | DIODE STANDARD 600V 10A TO220NFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220NFM |
Datasheet | Datasheet |
EDA/CAD Models | RFUH10TF6SFHC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
50 | $8.10920 | $405.46 |
100 | $8.07550 | $807.55 |
500 | $6.44842 | $3,224.21 |
1,000 | $5.92522 | $5,925.22 |
2,000 | $5.48524 | $10,970.48 |
5,000 | $5.09082 | $25,454.10 |