RFUH10TF6SFHC9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN5TF8SC9

DigiKey Part Number
846-RFN5TF8SC9-ND
Manufacturer
Manufacturer Product Number
RFN5TF8SC9
Description
DIODE STANDARD 800V 5A TO220NFM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 800 V 5A Through Hole TO-220NFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220NFM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.58000$8.58
50$5.02060$251.03
100$4.98960$498.96
500$4.69718$2,348.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.