
RFN4RSM2STFTL1 | |
---|---|
DigiKey Part Number | 846-RFN4RSM2STFTL1TR-ND - Tape & Reel (TR) 846-RFN4RSM2STFTL1CT-ND - Cut Tape (CT) 846-RFN4RSM2STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN4RSM2STFTL1 |
Description | DIODE STANDARD 200V 4A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $8.84300 | $88.43 |
100 | $5.92180 | $592.18 |
500 | $4.66862 | $2,334.31 |
1,000 | $4.26553 | $4,265.53 |
2,000 | $4.20855 | $8,417.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.89374 | $15,574.96 |
8,000 | $3.73642 | $29,891.36 |