


RFN10BM3SFHTL | |
---|---|
DigiKey Part Number | RFN10BM3SFHTLTR-ND - Tape & Reel (TR) RFN10BM3SFHTLCT-ND - Cut Tape (CT) RFN10BM3SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10BM3SFHTL |
Description | DIODE STANDARD 350V 10A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 10A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN10BM3SFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 350 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $6.38800 | $63.88 |
100 | $5.72640 | $572.64 |
500 | $4.50866 | $2,254.33 |
1,000 | $4.11675 | $4,116.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.60749 | $9,018.73 |
5,000 | $3.29466 | $16,473.30 |