
RF7P120BLFRATCR | |
|---|---|
DigiKey Part Number | 846-RF7P120BLFRATCRTR-ND - Tape & Reel (TR) 846-RF7P120BLFRATCRCT-ND - Cut Tape (CT) 846-RF7P120BLFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF7P120BLFRATCR |
Description | NCH 100V 12A, DFN2020Y8LSAA, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 843µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN2020Y8LSAA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.73000 | $12.73 |
| 10 | $8.05200 | $80.52 |
| 100 | $5.36830 | $536.83 |
| 500 | $4.21632 | $2,108.16 |
| 1,000 | $3.84575 | $3,845.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.37517 | $10,125.51 |
| 6,000 | $3.13836 | $18,830.16 |
| 9,000 | $3.03904 | $27,351.36 |


