
RF4G060ATTCR | |
---|---|
DigiKey Part Number | 846-RF4G060ATTCRTR-ND - Tape & Reel (TR) 846-RF4G060ATTCRCT-ND - Cut Tape (CT) 846-RF4G060ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4G060ATTCR |
Description | PCH -40V -6A POWER, DFN2020, MOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $6.70100 | $67.01 |
100 | $4.42630 | $442.63 |
500 | $3.44854 | $1,724.27 |
1,000 | $3.13384 | $3,133.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.73404 | $8,202.12 |
6,000 | $2.53278 | $15,196.68 |
9,000 | $2.43026 | $21,872.34 |
15,000 | $2.36670 | $35,500.50 |