100-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51135ADLJ#2A

DigiKey Part Number
R5F51135ADLJ#2A-ND
Manufacturer
Manufacturer Product Number
R5F51135ADLJ#2A
Description
IC MCU 32BIT 128KB FLSH 100TFLGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RX RX113 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F51135ADLJ#2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SCI, SPI, SSI, USB OTG
Peripherals
Capacitive Touch, DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
82
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 17x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFLGA (7x7)
Package / Case
100-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$43.22000$43.22
10$32.96100$329.61
25$30.40560$760.14
100$27.59610$2,759.61
250$26.25548$6,563.87
500$25.44774$12,723.87
1,000$24.78277$24,782.77
2,500$24.08097$60,202.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.