VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF081LAM2STFTR

DigiKey Part Number
RF081LAM2STFTR-ND - Tape & Reel (TR)
RF081LAM2STFCT-ND - Cut Tape (CT)
RF081LAM2STFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF081LAM2STFTR
Description
DIODE STANDARD 200V 1.1A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RF081LAM2STFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$2.81500$28.15
100$2.01190$201.19
500$1.52222$761.11
1,000$1.36402$1,364.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.16286$3,488.58
6,000$0.98718$5,923.08
9,000$0.95705$8,613.45
15,000$0.93562$14,034.30
21,000$0.91731$19,263.51
30,000$0.88388$26,516.40
75,000$0.85437$64,077.75
Manufacturers Standard Package