


RF05VYM1SFHTR | |
---|---|
DigiKey Part Number | RF05VYM1SFHTR-ND - Tape & Reel (TR) RF05VYM1SFHCT-ND - Cut Tape (CT) RF05VYM1SFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF05VYM1SFHTR |
Description | DIODE STANDARD 100V 500MA TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RF05VYM1SFHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.56800 | $15.68 |
100 | $1.06410 | $106.41 |
500 | $0.78776 | $393.88 |
1,000 | $0.69843 | $698.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48929 | $1,467.87 |
6,000 | $0.43518 | $2,611.08 |
9,000 | $0.41660 | $3,749.40 |
15,000 | $0.41423 | $6,213.45 |
21,000 | $0.41280 | $8,668.80 |
30,000 | $0.41141 | $12,342.30 |
75,000 | $0.38476 | $28,857.00 |
150,000 | $0.38188 | $57,282.00 |