RF05VA1STR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 19,854
Unit Price: $1.96000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.82000
Datasheet
TUMD2_TUMD2 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF05VA1STR

DigiKey Part Number
RF05VA1STR-ND - Tape & Reel (TR)
RF05VA1SCT-ND - Cut Tape (CT)
RF05VA1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF05VA1STR
Description
DIODE STANDARD 100V 500MA TUMD2
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount TUMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
980 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80878$2,426.34
6,000$0.73353$4,401.18
9,000$0.69518$6,256.62
15,000$0.65205$9,780.75
21,000$0.62651$13,156.71
30,000$0.60168$18,050.40
75,000$0.54720$41,040.00
150,000$0.54050$81,075.00
Manufacturers Standard Package