


RD3T100CNTL1 | |
|---|---|
DigiKey Part Number | RD3T100CNTL1TR-ND - Tape & Reel (TR) RD3T100CNTL1CT-ND - Cut Tape (CT) RD3T100CNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3T100CNTL1 |
Description | MOSFET N-CH 200V 10A TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 10A (Tc) 85W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3T100CNTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 182mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 5.25V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.85000 | $18.85 |
| 10 | $12.09100 | $120.91 |
| 100 | $8.22950 | $822.95 |
| 500 | $6.57804 | $3,289.02 |
| 1,000 | $6.39104 | $6,391.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.22144 | $13,053.60 |

