N-Channel 100 V 80A (Tc) 119W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 80A (Tc) 119W (Tc) Surface Mount TO-252
TO-252

RD3P08BBDTL

DigiKey Part Number
RD3P08BBDTLTR-ND - Tape & Reel (TR)
RD3P08BBDTLCT-ND - Cut Tape (CT)
RD3P08BBDTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3P08BBDTL
Description
MOSFET N-CH 100V 80A TO252
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) 119W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
11.6mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1940 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
119W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,368
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.43000$30.43
10$19.91500$199.15
100$13.93800$1,393.80
500$11.38650$5,693.25
1,000$10.56705$10,567.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.04514$25,112.85
Manufacturers Standard Package