


RD3L150SNFRATL | |
|---|---|
DigiKey Part Number  | RD3L150SNFRATLTR-ND - Tape & Reel (TR) RD3L150SNFRATLCT-ND - Cut Tape (CT) RD3L150SNFRATLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RD3L150SNFRATL  | 
Description  | MOSFET N-CH 60V 15A TO252  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 60 V 15A (Ta) 20W (Tc) Surface Mount TO-252  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RD3L150SNFRATL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 60 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4V, 10V  | |
Rds On (Max) @ Id, Vgs  | 40mOhm @ 15A, 10V  | |
Vgs(th) (Max) @ Id  | 3V @ 1mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 18 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 930 pF @ 10 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 20W (Tc)  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | TO-252  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.58000 | $15.58 | 
| 10 | $9.82300 | $98.23 | 
| 100 | $7.23170 | $723.17 | 
| 500 | $6.30000 | $3,150.00 | 
| 1,000 | $6.06650 | $6,066.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $5.23218 | $13,080.45 | 
| 5,000 | $4.95629 | $24,781.45 | 

