BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD3L08BGNTL

DigiKey Part Number
RD3L08BGNTLTR-ND - Tape & Reel (TR)
RD3L08BGNTLCT-ND - Cut Tape (CT)
RD3L08BGNTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3L08BGNTL
Description
MOSFET N-CH 60V 80A TO252
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 119W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3620 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
119W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
In-Stock: 1,275
Can ship immediately
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.19000$26.19
10$18.05600$180.56
100$12.56370$1,256.37
500$10.80404$5,402.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.82682$22,067.05
Manufacturers Standard Package