
RCX220N25 | |
|---|---|
DigiKey Part Number | 846-RCX220N25-ND |
Manufacturer | |
Manufacturer Product Number | RCX220N25 |
Description | MOSFET N-CH 250V 22A TO220FM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 22A (Tc) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | RCX220N25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.23W (Ta), 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.09000 | $19.09 |
| 10 | $15.06100 | $150.61 |
| 100 | $10.89810 | $1,089.81 |
| 500 | $10.22930 | $5,114.65 |

