
RCJ200N20TL | |
|---|---|
DigiKey Part Number | 846-RCJ200N20TLTR-ND - Tape & Reel (TR) 846-RCJ200N20TLCT-ND - Cut Tape (CT) 846-RCJ200N20TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ200N20TL |
Description | MOSFET N-CH 200V 20A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 20A (Tc) 1.56W (Ta), 106W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RCJ200N20TL Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.56W (Ta), 106W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 130mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCJ200N20TL | Rohm Semiconductor | 952 | 846-RCJ200N20TLCT-ND | $20.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $15.01200 | $150.12 |
| 25 | $13.71000 | $342.75 |
| 100 | $12.27800 | $1,227.80 |
| 250 | $11.59460 | $2,898.65 |
| 500 | $11.18240 | $5,591.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.35702 | $11,357.02 |

