
RBR5LAM30BTFTR | |
|---|---|
DigiKey Part Number | RBR5LAM30BTFTR-ND - Tape & Reel (TR) RBR5LAM30BTFCT-ND - Cut Tape (CT) RBR5LAM30BTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5LAM30BTFTR |
Description | DIODE SCHOTTKY 30V 5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR5LAM30BTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $4.55200 | $45.52 |
| 100 | $3.07410 | $307.41 |
| 500 | $2.36204 | $1,181.02 |
| 1,000 | $2.13255 | $2,132.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.84097 | $5,522.91 |
| 6,000 | $1.61538 | $9,692.28 |
| 9,000 | $1.54813 | $13,933.17 |
| 15,000 | $1.53518 | $23,027.70 |
| 21,000 | $1.48540 | $31,193.40 |
| 30,000 | $1.47873 | $44,361.90 |

