RBR1VWM60ATR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RBR1VWM60ATR
2 SMD

RBR2VWM60ATR

DigiKey Part Number
846-RBR2VWM60ATR-ND - Tape & Reel (TR)
846-RBR2VWM60ATRCT-ND - Cut Tape (CT)
846-RBR2VWM60ATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2VWM60ATR
Description
DIODE SCHOTTKY 60V 2A PMDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDE
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.34200$33.42
100$2.15290$215.29
500$1.63202$816.01
1,000$1.46402$1,464.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27624$3,828.72
6,000$1.14266$6,855.96
9,000$1.08778$9,790.02
15,000$1.02610$15,391.50
21,000$1.01918$21,402.78
30,000$0.95409$28,622.70
75,000$0.92374$69,280.50
Manufacturers Standard Package