
RBR2MM60CTFTR | |
---|---|
DigiKey Part Number | RBR2MM60CTFTR-ND - Tape & Reel (TR) RBR2MM60CTFCT-ND - Cut Tape (CT) RBR2MM60CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM60CTFTR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM60CTFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.87400 | $28.74 |
100 | $1.95090 | $195.09 |
500 | $1.47404 | $737.02 |
1,000 | $1.32008 | $1,320.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04493 | $3,134.79 |
6,000 | $0.94427 | $5,665.62 |
9,000 | $0.92063 | $8,285.67 |
15,000 | $0.89922 | $13,488.30 |
21,000 | $0.88501 | $18,585.21 |
30,000 | $0.85245 | $25,573.50 |
75,000 | $0.81981 | $61,485.75 |